Analog Devices / Maxim Integrated MAX31827 Evaluation System
Analog Devices MAX31827 Evaluation System is configured to evaluate the operation of the MAX31827 I2C temperature switch and sensor. MAX31827 Low-Power Temperature Switch provides an ±1°C accuracy from -40°C to +125°C (12 bits) local temperature switch and sensor with I2C/SMBus interface. The MAX31827 switch offers high accuracy in a small 6-bump wafer-level package (WLP), making it ideal for a wide range of applications.Analog Devices MAX31827 Evaluation System consists of the MAX31827 evaluation kit and the USB2PMB2 module. The features of the MAX31827 are demonstrated through the user-friendly interface of Windows® 7/8/8.1/10-compatible software. The 6-pin WLP MAX31827ANTABRPF+ is installed on the MAX31827 Evaluation Kit.
Features
- Proven PCB layout
- Fully assembled and tested
- Windows XP, Windows 7/8/8.1/10-compatible software
Required Equipment
- MAX31827 EV system (USB cable included)
- Windows PC
- MAX31827GUISetup.msi file
Overview
Yayınlandı: 2021-08-05
| Güncellenmiş: 2023-04-18