Analog Devices Inc. MAX31889EVSYS Evaluation System

Analog Devices Inc. MAX31889EVSYS Evaluation System provides a single platform to evaluate the MAX31889 Temperature Sensor with ±0.25°C accuracy. The MAX31889EVSYS consists of two boards connected through headers: a MAX32630FTHR Microcontroller Board and the MAX31889 EVKIT Board. The MAX32630FTHR Board includes the hardware and firmware necessary to access the PC GUI (Graphic User Interface). The MAX32630FTHR Board also provides power to the MAX31889 EV kit board. The MAX31889 EVKIT Board ships with jumpers preinstalled to allow quick evaluation of the MAX31889.

Features

  • Easy access test points
  • Fully assembled and tested
  • Software compatible with Windows® 10, 8, and 7 

Applications

  • Precision temperature monitoring
  • RTD (Resistance Temperature Detector) sensor replacement
  • Internet of Things (IoT) sensors

Required Equipment

  • MAX31889 EVKIT board (Included)
  • MAX32630FTHR microcontroller board (Included)
  • Micro USB cable
  • Windows PC with USB port
  • MicroSD card (optional)
  • Lithium-ion battery (optional)
Yayınlandı: 2020-05-12 | Güncellenmiş: 2024-05-20