Analog Devices Inc. MAX32000 Evaluation Kit

Analog Devices MAX32000 Evaluation Kit is a fully assembled and tested printed circuit board (PCB) allowing for the demonstration of the MAX32000. The MAX32000 High-Speed Quad Driver is fully integrated with built-in level-setting DACs. The kit has standard 50Ω SMA connectors for inputs and outputs, allowing for quick and easy evaluation on the test bench.

The Analog Devices MAX32000 Evaluation Kit features a microcontroller that translates between the SPI interface and USB to allow the user to configure internal registers and modes with graphical user interface (GUI) software running on a PC. The kit has Windows® 10-compatible software that provides a simple GUI for configuring all the MAX32000 registers through SPI.

Features

  • Low power at high speed maximizes driver performance
    • 700mW per channel
    • 2.57Gbps at +1V programmed
    • 280ps typical rise/fall times at +2V (20% to 80%)
    • Very low timing dispersion at 50ps (typical)
    • Wide voltage range from -2V to +6V
    • Integrated VHH programming mode (4th-level drive) up to 13V
    • 100nA low-leak mode
  • Integrated functionality provides value-added features
    • Programmable double time constant cable-droop compensation
    • Digital slew-rate control for EMI-sensitive applications
    • Adjustable output resistance with 360mΩ resolution
    • 22x DACs to generate DC voltage levels for control and monitoring
    • 50MHz SPI interface

Required Equipment

  • MAX32000 EV kit
  • Windows PC (Windows 10) with one to two USB 2.0 ports available
  • Triple-output DC power supply
    • +9.25V/500mA
    • -5.25V/500mA
    • +3.3V/100mA
  • Function/pulse generator (recommend differential output high speed up to 1.5GHz)
  • High-speed oscilloscope (recommend 5GHz bandwidth)
  • Digital multimeter
  • SMA/SMA cable as needed for connection to the oscilloscope

Overview

Location Circuit - Analog Devices Inc. MAX32000 Evaluation Kit
Yayınlandı: 2020-06-02 | Güncellenmiş: 2024-05-22