Analog Devices / Maxim Integrated MAX32010EVKIT Evaluation Kit for the MAX32010

Analog Devices MAX32010EVKIT Evaluation Kit is used to evaluate the functionality of device power supply (DPS) IC MAX32010. The MAX32010 has a 25V span output voltage and programmable current ranges up to 1.2A. The kit contains a microcontroller (MCU) that translates between the SPI interface and USB. This allows for configuring internal registers and modes with graphical user interface (GUI) software running on a PC. The Analog Devices MAX32010EVKIT Evaluation Kit includes Windows® 10-compatible software with a simple GUI for configuration of all the MAX32010 registers through SPI.

Features

  • On-Board Voltage Reference (MAX6126)
  • On-Board DACs for Level Setting
  • On-Board ADC for Measurements
  • On-Board Regulators Generate All the Required Voltages from ±12V
  • USB Interface
  • Headers for External SPI and DACs Proven PCB Layout
  • Includes Heatsink and Fan
  • Fully Assembled and Tested

Applications

  • Industrial Systems
  • Memory Testers
  • Programmable Power Supplies
  • System-on-a-Chip Testers
  • VLSI Testers
Yayınlandı: 2021-01-15 | Güncellenmiş: 2023-04-14