Analog Devices / Maxim Integrated MAX32660EVSYS MCU Evaluation System

Analog Devices MAX32660EVSYS MCU Evaluation System offers a compact development platform that provides access to all the features of the MAX32660 in a tiny and easy-to-use board. A MAX32625PICO-based debug adapter comes attached to the main board. The adapter can be snapped free when programming is complete. The debug module supports an optional 10-pin Arm® Cortex® debug connector for DAPLink functionality. Combined measurements are 0.65" x 2.2", while the main board measures 0.65" x 0.95". External connections terminate in a dual-row header footprint compatible with both thru-hole and SMT applications. The Analog Devices MAX32660EVSYS provides a powerful processing subsystem in a tiny space that can be easily integrated into various applications.

Features

  • MAX32660 microcontroller
    • Arm Cortex-M4F, 96MHz
    • 256KB Flash memory
    • 96KB SRAM
    • 16KB instruction cache
    • Two SPIs
    • Two I2Cs
    • Two UARTs
    • 14 GPIOs
  • DIP breakout board
    • 100mil pitch dual in-line pin headers
    • Breadboard compatible
  • Integrated peripherals
    • Red indicator LED
    • User pushbutton
  • MAX32625PICO-based debug adapter
    • CMSIS-DAP SWD debugger
    • Virtual UART console

Kit Contents

  • MAX32660EVSYS board
  • USB A to Micro B cable
Yayınlandı: 2018-10-08 | Güncellenmiş: 2023-04-24