Analog Devices / Maxim Integrated MAX32672 Evaluation Kit
Analog Devices MAX32672 Evaluation Kit is used to evaluate the capabilities of the MAX32672 microcontroller. The MAX32672 is a small, high-reliability, ultra-low power, 32-bit microcontroller. It's a secure and cost-effective solution for motion/motor control, industrial sensors, and battery-powered medical devices. This Analog Devices module offers legacy designs an easy, cost-optimal upgrade path from 8-bit or 16-bit microcontrollers.Features
- Selectable, on-board, high-precision voltage reference
- 128 x 128 (1.45") color TFT display with SPI interface
- USB 2.0 micro B-to-serial UARTs
- UART0 and LPUART0 interface is selectable through onboard jumpers
- All GPIOs signals accessed through 0.1" headers
- 12 analog inputs accessed through 0.1" headers with optional filtering
- 10-pin Arm® Cortex® SWD connector
- Board power provided by USB port
- On-board, 3.3V LDO regulator
- Test loops provided to supply optional VCORE power externally
- Individual power measurement on all IC rails through jumpers
- Two general-purpose LEDs and one general-purpose pushbutton switch
Kit Contents
- MAX32672 EV Kit containing a MAX32672 with a preprogrammed demo
- MAX32625PICO debugger with cables
- One standard A-to-micro B USB cable
Yayınlandı: 2021-09-02
| Güncellenmiş: 2023-04-18