Analog Devices / Maxim Integrated MAX3280E/MAX3281E/MAX3283E/MAX3284E Receivers

Analog Devices MAX3280E/MAX3281E/MAX3283E/MAX3284E 52Mbps True Fail-Safe Receivers are single receivers designed for RS-485 and RS-422 communication. These devices guarantee data rates up to 52Mbps, even with a 3V power supply. Excellent propagation delay (15ns max) and package-to-package skew time (8ns max) make these devices ideal for multidrop clock distribution applications. The Analog Devices MAX3280E/MAX3281E/MAX3283E/MAX3284E have true fail-safe circuitry, guaranteeing a logic-high receiver output when the receiver inputs are opened or shorted. The receiver output will be a logic high if all transmitters on a terminated bus are disabled. These devices feature 1/4-unit-load receiver input impedance, allowing up to 128 receivers on the same bus.

Features

  • ESD protection
    • ±15kV-Human Body Model
    • ±6kV-IEC 1000-4-2, contact discharge
    • ±12kV-IEC 1000-4-2, air-gap discharge
  • Guaranteed 52Mbps data rate
  • Guaranteed 15ns receiver propagation delay
  • Guaranteed 2ns receiver skew
  • Guaranteed 8ns package-to-package skew time
  • VL pin for connection to FPGAs/ASICs
  • Allow up to 128 transceivers on the bus (1/4-unit-load)
  • Tiny SOT23 package
  • True fail-safe receiver
  • -7V to +12V common-mode range
  • 3V to 5.5V power-supply range
  • Enable (High and Low) pins for redundant operation
  • Three-state output stage (MAX3281E/MAX3283E)
  • Thermal protection against output short circuit

Applications

  • Clock/data distribution
  • Industrial controls
  • Local Area Networks (LANs)
  • Telecom racks
  • Wireless base stations

Typical Operating Circuit

Analog Devices / Maxim Integrated MAX3280E/MAX3281E/MAX3283E/MAX3284E Receivers
Yayınlandı: 2015-10-07 | Güncellenmiş: 2025-08-21