Analog Devices Inc. MAX33012ESHLD Shield

Analog Devices Inc. MAX33012ESHLD Shield is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33012E. The MAX33012E is a high ±65V fault protection, ±25V common-mode input range, ±25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The Mbed™/Arduino shield can also be used as a standalone evaluation board. The shield features a digital isolator used as a level translator between the CAN transceiver and the controller interface.

Features

  • Easy evaluation of the MAX33012E
  • I/O interface compatibility from 1.71V to 5.5V
  • Proven PCB layout
  • Mbed/Arduino platform compatible
  • Fully assembled and tested

Applications

  • Base stations
  • Elevator control
  • Factory automation
  • HVAC
  • Industrial construction
  • Power grids
  • Power supplies
  • Vending machines

Required Equipment

  • MAX33012E shield
  • Signal/function generator that can generate 2.5MHz square wave signal
  • 5V, 500mA DC power supply
  • Oscilloscope

Jumpers & Test Points

Chart - Analog Devices Inc. MAX33012ESHLD Shield
Yayınlandı: 2020-04-13 | Güncellenmiş: 2024-05-13