Analog Devices / Maxim Integrated MAX33015E Shield
Analog Devices Inc. MAX33015E Shield is a fully assembled and tested Printed Circuit Board (PCB) that demonstrates the functionality of the MAX33015E. ADI MAX33015E is a high ±65V fault-protection, ±25V common-mode input range, ±45kV ESD Human Body Model (HBM) controller area network (CAN) transceiver.ADI MAX33015E Shield is a Mbed/Arduino shield that can also be used as a standalone evaluation board. The shield features a digital isolator used as a level translator between the CAN transceiver and the controller interface.
Features
- Easy evaluation of the MAX33015E
- I/O Interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed/arduino platform compatible
- Fully assembled and tested
Required Equipment
- MAX33015E Shield
- 5V, 500mA DC power supply
- Oscilloscope
- Signal/function generator that can generate a 2.5MHz square wave signal
Positions of Test Points
PCB Layout
Yayınlandı: 2021-05-14
| Güncellenmiş: 2023-04-13