Analog Devices / Maxim Integrated MAX33042E Shield

Analog Devices Inc. MAX33042E Shield is a fully assembled and tested printed circuit board (PCB) to evaluate the MAX33042E. The controller features ±40V fault protection, extended ±25V common-mode input range, and ±40kV ESD human body model (HBM). The shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.

Features

  • Easy evaluation of the MAX33042E
  • I/O interface compatibility from 1.71V to 5.5V
  • Proven PCB layout
  • Mbed™/Arduino® platform compatible
  • Fully assembled and tested
Yayınlandı: 2021-02-02 | Güncellenmiş: 2023-04-14