Analog Devices / Maxim Integrated MAX33042E +5V CAN Transceiver

Analog Devices Inc. MAX33042E +5V CAN Transceiver features integrated protection for industrial applications. The MAX33042E has an extended ±40V fault protection for equipment where overvoltage protection is required. It also incorporates high ±40kV ESD Human Body Model (HBM) protection and an input common-mode range (CMR) of ±25V. This exceeds the ISO 11898-2 CAN standard of -2V to +7V.

Features

  • Integrated Protection Increases Robustness
    • Increased Protection on CANH and CANL
      • ±40V Fault Tolerant
      • ±40kV ESD HBM Protection
      • ±12kV Contact and ±15kV Air-Gap ESD (ISO 10605, IEC 61000-4-2) Protection
      • ±25V Extended Common-Mode Input Range (CMR)
      • Short-Circuit Protection
    • Transmitter-Dominant Timeout Prevents Lockup
    • Thermal Shutdown
  • Provides Flexible Design Options
    • Slow Slew Rate to Minimize EMI
    • Low-Current Standby Mode
    • Shutdown Pin to Save Power
  • Small Package Option to Save PCB Area
    • 8-Pin SOT23
  • High-Speed Operation of up to 4Mbps
  • Operating Temperature Range of -40°C to +125°C

Applications

  • Industrial equipment
  • Instrumentation
  • Motor control
  • Building automation

Block Diagram

Analog Devices / Maxim Integrated MAX33042E +5V CAN Transceiver
Yayınlandı: 2021-02-02 | Güncellenmiş: 2023-04-14