Analog Devices / Maxim Integrated MAX33046E Shield
Analog Devices Inc. MAX33046E Shield is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33046E half-duplex RS-485 transceiver. The MAX33046E half-duplex RS-485 transceiver with ±25V fault protection, features extended -7V to +12V common-mode range, and ±40kV ESD Human Body Model (HBM) for A/B data lines.ADI MAX33046E Shield offers a digital isolator that is used as a level translator between the RS-485 transceiver and the controller interface.
Features
- Easy evaluation of the MAX33046E
- I/O Interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Arduino®/Arm® Mbed™ platform compatible
- Fully assembled and tested
Required Equipment
- MAX33046E Shield
- 3.3V (or 5V), 500mA DC power supply
- Signal/function generator that can generate a 10MHz square wave signal
- Oscilloscope
Jumpers & Test Point Positions
Yayınlandı: 2021-04-08
| Güncellenmiş: 2023-04-13