Analog Devices / Maxim Integrated MAX33053ESHLD Evaluation Kit

Analog Devices MAX33053ESHLD Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX33053E CAN transceiver. This MAX33053E transceiver is fault-protected with an extended common mode input range and ±25kV ESD Human Body Model (HBM). The Analog Devices MAX33053ESHLD kit features a digital isolator used as a level translator (between the controller and the transceiver). This device operates from 1.71V to 5.5V supply voltage range.

Features

  • Fully assembled and tested PCB
  • Demonstrates the functionality of MAX33053E
  • Features digital isolator that is used as a level translator
  • 1.71V to 5.5V supply voltage range

Applications

  • Building automation
  • Drone
  • Industrial automation
  • Instrumentation
  • Motor control
  • Programmable logic controller
  • Smart grid equipment
Yayınlandı: 2018-09-12 | Güncellenmiş: 2023-04-24