Analog Devices / Maxim Integrated MAX33054ESHLD Evaluation Board
Analog Devices MAX33054ESHLD Evaluation Board is a fully assembled and tested PCB that demonstrates the functionality of the MAX33054E CAN transceiver. This CAN transceiver is fault protected with an extended common mode input range and ±25kV ESD Human Body Model (HBM). The Analog Devices MAX33054ESHLD evaluation board features a digital isolator used as a level translator between the controller and transceiver. This MAX33054ESHLD board operates from a 1.17V to 5.5V supply voltage range.Features
- Fully assembled and tested PCB
- Demonstrates the functionality of the MAX33054E CAN transceiver
- Features digital isolator used as a level translator
- 1.71V to 5.5V supply
Required Equipment
- MAX33054ESHLD shield
- 3.3V, 500mA DC power supply
- Signal/function generator
- Oscilloscope
Yayınlandı: 2018-09-12
| Güncellenmiş: 2023-04-24