Analog Devices / Maxim Integrated MAX3523 Evaluation Kit

Analog Devices MAX3523 Evaluation Kit is designed to provide the hardware and software GUI required to evaluate the MAX3523 programmable-gain amplifier. This evaluation kit includes a MAX3523 installed EV board and a micro-USB cable to communicate with a PC. The Analog Devices MAX3523 Evaluation Kit features USB-3-Wire Serial Programmable Interface (SPI), Windows® 7- and 10-compatible software, and a proven PCB layout.

Features

  • Easy evaluation of the MAX3523 DOCSIS 3.1 Programmable-Gain Amplifier
  • PC, laptop, or tablet with Windows 7- and 10-compatible software
  • USB-3-Wire Serial Programmable Interface (SPI)
  • Proven PCB layout
  • Fully assembled and tested
Yayınlandı: 2019-01-03 | Güncellenmiş: 2023-04-24