Analog Devices Inc. MAX38802EVKIT & MAX38803EVKIT Evaluation Kits
Analog Devices MAX38802EVKIT and MAX38803EVKIT Evaluation Kits serve as a reference platform for evaluating the MAX38802 and MAX38803 Voltage Regulator ICs. These single-chip, integrated switching regulators provide an extremely compact, highly efficient, and reliable power-delivery solution for low-output voltage applications.The Analog Devices MAX38802EVKIT and MAX38803EVKIT Evaluation Kits consist of a fully-assembled and tested Printed Circuit Board (PCB) implementation of the MAX38802 and MAX38803. Jumpers, test points, and input/output connectors are included for flexibility and ease-of-use.
Applications
- DDR memory: VDDQ, VPP, and VTT
- GPU core supplies
- I/O and chipset supplies
- Point-of-Load (POL) applications
- Servers and µServers
Required Equipment
- MAX38802EVKIT or MAX38803EVKIT evaluation kit
- 12V, 10A DC power supply
- Load capable of sinking 16A
- Digital voltmeter
- Oscilloscope
Board Layout
Yayınlandı: 2020-11-05
| Güncellenmiş: 2024-07-17