Analog Devices / Maxim Integrated MAX38888EVKIT Continua™ Regulator Evaluation Kit

Analog Devices MAX38888EVKIT Continua™ Regulator Evaluation Kit provides a flexible circuit to evaluate the MAX38888. The MAX38888 is a supercapacitor backup regulator designed to transfer power between a supercapacitor and a system supply rail. External components allow a wide range of system and supercapacitor voltages and charging and discharging currents. Jumpers are included in the Analog Devices MAX38888EVKIT to enable or disable the device or to put a resistive load across VSYS and PGND to simulate a discharging scenario during testing.

Features

  • 2.99V to 3.36V system output voltage range
  • 1.42V to 2.71V supercapacitor voltage range
  • 2.5A peak discharge current
  • Resistor adjustable voltage and current thresholds
  • Proven 2-layer 2oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Applications

  • Handheld industrial equipment
  • Portable computers
  • Portable devices with a removable battery
Yayınlandı: 2018-10-17 | Güncellenmiş: 2023-08-24