Analog Devices / Maxim Integrated MAX38904A/B/C/D Linear Regulators
Analog Devices MAX38904A/B/C/D Linear Regulators are Low Dropout (LDO) linear regulators that feature 5.1µVRMS low output noise with a 10KHz to 100KHz frequency range. These regulators deliver up to 2A output current with ±1% output accuracy and offer a 1.7V to 5.5V input voltage range and 0.6V to 5V programmable output voltage range. With 8µF (minimum) output capacitance, programmable soft-start rate, output-to-input reverse current protection, and power-OK status pin, the Analog Devices MAX38904A/B/C/D linear regulators are very easy-to-use while providing robust protection.The MAX38904A/B is offered in a 3mm x 3mm, 14-pin TDFN package, while the MAX38904C/D is available in a 5 x 3 bump, 2.2mm x 1.37mm WLP package with 0.4mm pitch. The MAX38904C uses external feedback resistors for adjusting the output voltage, while the MAX38904D has factory preset output voltages over the range of 0.7V to 5.0V in 50mV steps. This LDO linear regulator derives its applications in communication systems, test equipment, medical equipment, high-end audio systems, and high-resolution data acquisition systems.
Features
- Flexible operating range:
- 1.7V to 5.5V input voltage range
- 0.6V to 5V programmable output range
- 2A maximum output current
- 100mV (maximum) dropout @ 2A load
- <1.5µA shutdown supply current
- Reduces Noise and Improves Accuracy:
- ±1% DC accuracy over load, line, and temperature
- 5.1µVRMS output noise @ 10Hz to 100KHz
- 1.3mA quiescent supply current
- >70dB PSRR @ 10KHz
- Enables ease-of-use and robust protection:
- Stable with 8µF (minimum) output capacitance
- Program soft-start rate
- Overtemperature and overcurrent protection
- Output-to-input reverse current protection
- Power-OK status pin
- Reduced size with improved reliability:
- 3mm x 3m, 14-pin TDFN package and 2.2mm x 1.37mm, 5 x 3 bump, and 0.4mm pitch WLP
- -40°C to +125°C operating temperature range
Applications
- Communication systems
- Test equipment
- Medical equipment
- High-end audio systems
- High-resolution data acquisition systems
Simplified Block Diagram
Typical Application Circuit
Yayınlandı: 2019-04-12
| Güncellenmiş: 2023-04-21