Analog Devices / Maxim Integrated MAX38912 Evaluation Kit
Analog Devices MAX38912 Evaluation Kit evaluates the MAX38912 housed in a TDFN package. The MAX38912 is a low-noise, high-PSRR pMOS linear regulator. The kit operates over an input range of 1.7V to 5.5V. It provides an output-voltage range from 0.8V to 5.0V and can deliver up to 500mA of current. The Analog Devices kit comes with the MAX38912ATA+ installed.Features
- Evaluates the MAX38912 in an 8-pin (2mm x 2mm) TDFN package
- 1.7V to 5.5V input range
- 0.8V to 5.0V external feedback resistor configuration
- Up to 500mA output current
- Jumper-selectable operating modes
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Yayınlandı: 2021-11-08
| Güncellenmiş: 2023-04-17