Analog Devices / Maxim Integrated MAX40023/MAX40024 Evaluation Kits
Analog Devices MAX40023/MAX40024 Evaluation Kits are used to evaluate the MAX40023 and MAX40024 operational amplifiers. The amplifiers are housed in a 6-pin wafer-level package (WLP). The kit circuit is preconfigured as noninverting amplifiers but are adapted to other topologies by changing a few components. The kit comes with a MAX40023ANT+ or MAX40024ANL+ installed.Features
- Accommodates multiple op-amp configurations
- Component pads allow for sallen-key filter
- Accommodates easy-to-use components
- Proven PCB layout
- Fully assembled and tested
Yayınlandı: 2021-07-07
| Güncellenmiş: 2023-04-10