Analog Devices / Maxim Integrated MAX40075 Low Bias Op-Amps

Analog Devices MAX40075 Low Bias Op-Amps offer rail-to-rail outputs and single-supply operation down to 2.7V. The MAX40075 draws 2.2mA of quiescent supply current per amplifier when enabled. These Op-Amps feature an ultralow distortion (0.0002% THD+N), low input voltage-noise density (4.2nV/√Hz), and low input current-noise density (0.5fA/√Hz). The low input bias current and low noise, together with the wide bandwidth, will suit transimpedance amplifiers and imaging applications.

For power conservation, the Analog Devices MAX40075 offers a low-power shutdown mode that reduces the supply current to 0.1μA and places the amplifier's outputs into a high-impedance state. These amplifiers have outputs that swing rail-to-rail and the input common-mode voltage range includes ground. The MAX40075 is unity-gain stable with a gain-bandwidth product of 10MHz.

Features

  • 4.2nV/√Hz at 30kHz low input voltage-noise density 
  • 0.5fA/√Hz low input current-noise density 
  • < 1pA (typical) low input bias current
  • 0.00035% or -109dB THD+N (1kΩ load) low distortion 
  • Single-supply operation from +2.7V to +5.5V
  • Input common-mode voltage range includes ground
  • Rail-to-rail output swings with a 1kΩ load
  • 10MHz GBW product, unity-gain stable (MAX40075 only)
    • 42MHz GBW product, gain ≥ 5V/V (MAX40088 only)
  • Excellent DC characteristics (input VOS ≤ 70μV)
  • Low-power shutdown mode reduces supply current to ≤ 1μA
  • Available in space-saving 6-SOT23 and 6-WLP packages

Applications

  • ADC buffers
  • DAC output amplifiers
  • Low-noise microphone/preamplifiers
  • Digital scales
  • Strain gauges/sensor amplifiers
  • Trans impedance amplifiers
  • Medical instrumentation

Functional Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX40075 Low Bias Op-Amps
Yayınlandı: 2018-03-28 | Güncellenmiş: 2023-04-12