Analog Devices / Maxim Integrated MAX40080 Current-Sense Amplifier
Analog Devices MAX40080 Current-Sense Amplifier is a high-precision, fast-response, bi-directional current-sense amplifier. The MAX40080 has a digital output and a wide input common-mode range from -0.1V (ground sensing) to 36V. The Analog Devices device features an ultra-low 5µV input offset voltage and a very low 0.2% gain error. The low input offset voltage allows using a small sense resistor, saving power dissipation but not compromising measurement accuracy.Features
- Programmable Sample Rate up to 1Msps
- Wide Input Common-Mode range from -0.1V (ground sensing) to 36V
- Programmable Input Sense Range (±10mV and ±50mV)
- Very low 5µV Input Offset Voltage allows using a small sense resistor
- I2C compliant and SMBus compatible interface with smart modes to save power:
- Wake-up current threshold
- Low 4 measurements/s rate
- Auto-shutdown when I2C is inactive
- Bi-directional current sensing
- Common-Mode Voltage monitoring up to 36V
- Space-saving 12-bump WLP (0.4mm pitch) and 12-pin TDFN
- Peak current Log
- Programmable over-current/voltage thresholds and under-voltage threshold
- Alert output with programmable response time
- 64-cell deep FIFO
Applications
- Server backplanes
- Base-station PA control
- Telecom equipment
- Battery operated devices
- Industrial control and automation
Block Diagram
Videos
Yayınlandı: 2021-11-18
| Güncellenmiş: 2023-04-17