Analog Devices / Maxim Integrated MAX4146x Evaluation Kit
Analog Devices MAX4146x evaluation kit evaluates the MAX4146x family of sub-1GHz ISM transmitters. It features a single MAX4146x high output power VHF/UHF sub-GHz ISM/SRD transmitter designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK, or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range. The Analog Devices MAX41460 and the MAX41461-MAX41464 kits operate in conjunction with an external microcontroller (MCU) and Graphical User Interface (GUI) software on a computer.Features
- Evaluates the MAX4146x family of sub-1GHz ISM transmitters
- Single input voltage supply from 1.8V to 3.6V
- Direct interface with a MAX32630FTHR Arm® microcontroller (MCU) board
- Available Pmod hardware interface
- Windows 7/10-compatible software
- On-board SPI interface control for the MAX41460
- Optional I2C control for the MAX41461-MAX41464
- GUI controls for MAX32630FTHR board PMIC operation from 1.8V to 3.3V
- Proven 2-layer PCB design
- Fully assembled and tested
Applications
- Automatic meter reading (AMR)
- Building automation and security
- Garage door openers (GDO)
- Internet of Things (IoT)
- Radio control toys
- Remote and passive keyless entry (RKE/PKE)
- Tire pressure monitoring systems (TPMS)
- Wireless sensors and alarms
Transmitter Kit Diagram
Yayınlandı: 2018-12-19
| Güncellenmiş: 2023-04-24