Analog Devices Inc. MAX4147x Evaluation Kits

Analog Devices MAX4147x Evaluation Kits evaluate the MAX41470, MAX41473, and MAX41474 sub-1GHz ISM receivers. The kits contain a single MAX4147x high output power VHF/UHF sub-GHz ISM/SRD receiver. It is designed to receive frequency-shift keying (FSK), Gaussian GFSK, or amplitude-shift keying (ASK) data in the 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz frequency ranges. 

The Analog Devices MAX4147x evaluation kits operate with an external microcontroller (MCU) and a computer's graphical user interface (GUI) software. The MAX4147x uses an SPI interface for internal register configurations. The evaluation kits include Windows® 10-compatible software that provides a simple GUI for configuring all the MAX4147x registers through the SPI port. The GUI also controls the onboard PMIC when the MAX32630FTHR applications platform is used.

Features

  • Evaluates the MAX4147x sub-1GHz ISM receivers
  • 1.8V to 3.6V single input voltage supply range
  • Direct interface with a MAX32630FTHR Arm® microcontroller (MCU) board
  • Available PMOD hardware interface
  • Windows 10-compatible software
  • On-board SPI interface control for the MAX41470 and optional I2C control for the MAX41473/74
  • GUI controls for MAX32630FTHR board PMIC, with operation from 1.8V to 3.3V
  • Proven four-layer PCB design
  • Fully assembled and tested

Applications

  • Building access control
  • Garage Door Openers (GDO)
  • Home automation and security
  • Remote Keyless Entry (RKE)
  • Restaurant pagers
  • Tire Pressure Monitoring Systems (TPMS)

Kit Contents

  • MAX4147x EV Kit board
  • MAX32630FTHR# kit
    • FTHR board
    • DAPLINK board
    • Two USB Micro-B cables

Required Equipment

  • Windows PC (Windows 10) with one USB port available
  • RF signal generator with ASK/OOK and/or FSK modulation capabilities for LNA input
  • Power supply capable of 1.8V to 3.6V, 20mA

Software

The MAX41470EVKIT includes Windows 10-compatible software that provides a simple Graphics User Interface (GUI ) for configuring all the MAX41470 registers through the SPI port. The GUI also controls the onboard PMIC when the MAX32630FTHR applications platform is used. 

     • Download MAX41470EVKIT software from Analog Devices

Orientation

Analog Devices Inc. MAX4147x Evaluation Kits

Kit Jumpers

Analog Devices Inc. MAX4147x Evaluation Kits

Data Interface

Analog Devices Inc. MAX4147x Evaluation Kits
Yayınlandı: 2020-10-01 | Güncellenmiş: 2024-07-09