Analog Devices / Maxim Integrated MAX44211EVKIT Evaluation Kit
Analog Devices MAX44211EVKIT Evaluation Kit provides a proven design that evaluates the MAX44211 High-Current Differential Line Driver for powerline communications (PLC). The Analog Devices MAX44211 is a line driver that is an efficient low-distortion power amplifier that provides high current to low-impedance loads. The evaluation kit includes a connector with accessible signals and supplies for the host processor. It is fully assembled and tested.The Analog Devices MAX44211EVKIT Evaluation Kit features a pre-mounted MAX44211 in a 20-pin TQFN package. The Evaluation Kit also includes a MAX9626 Differential Amplifier to generate the differential signal required by the MAX44211 from a single-ended input. The jumpers are used for gain and current limit settings, transmit enabling (TXEN), setting modes (MODE), and removing the single to differential input feature. A 12-pin connector is available to connect to a host processor. Also included are LEDs to indicate the status of the MAX44211.
Features
- MAX44211 High-Current Differential Line Driver
- MAX9626 Differential Amplifier for Single-Ended Signal Sources to Match with MAX44211 Differential Inputs
- Connector with Accessible Signals and Supplies for Host Processor
- Proven PCB Layout
- Fully Assembled and Tested
Required Equipment
- +8V to +20V, 3A DC power supply
- +2.7V to +5.5V, 100mA DC power supply
- +3.3V, 100mA DC power supply
- Function generator (Agilent 33220A)
- Artificial mains network (line impedance stabilization network) or a 50Ω load across OUT- and OUT
Board Layout
Yayınlandı: 2016-01-18
| Güncellenmiş: 2023-04-12