Analog Devices / Maxim Integrated MAX44267EVKIT Evaluation Kit

Analog Devices MAX44267EVKIT Evaluation Kit provides a proven design for evaluating the MAX44267. The Analog Devices MAX44267 is a Beyond-the-Rails™ precision, low-noise, low-drift, dual operational amplifier (op-amp). The Evaluation Kit uses a proven PCB layout and is fully assembled and tested. The Evaluation Kit circuit is pre-configured as a non-inverting amplifier but can be adapted to other topologies by changing a few components. 

The Analog Devices MAX44267EVKIT Evaluation Kit features a pre-installed MAX44267AUD+ in a 14-pin TSSOP package

Features

  • Accommodates multiple op-amp configuration
  • Up to ±12.5V with a single supply (+2.25V to +15V)
  • True Zero Output from a single supply
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Analog level shifting/conditioning
  • Bridge sensors
  • PLC analog I/O modules
  • Pressure sensors
  • Sensor interfaces
Yayınlandı: 2016-02-16 | Güncellenmiş: 2023-04-12