Analog Devices / Maxim Integrated MAX4951 Dual-Channel Buffer
Analog Devices MAX4951 dual-channel buffer is designed to re-drive serial-ATA (SATA) I and SATA II signals and is functional up to 6.0Gbps for next-generation data rates. The buffer can be placed near an eSATA connector to overcome board losses and produce an eSATA-compatible signal level. The MAX4951 preserves signal integrity at the receiver by reestablishing full output levels and can reduce the total system jitter (Tj) by squaring up the signal. This Analog Devices dual-channel buffer is optimized for use in a variety of applications, including servers, desktop computers, notebook PCs, docking stations, and data storage / workstations.Features
- Single +3.3V (typ) Supply Operation
- Supports SATA I (1.5Gbps) and SATA II (3.0Gbps)
- Supports up to 6.0Gbps for Next-Generation Applications
- Meets SATA I, SATA II Input-/Output-Return Loss Mask
- Supports eSATA Levels
- Supports SATA Out-of-Band (OOB) Signaling
- Internal Input/Output 50Ω Termination Resistors
- Inline Signal Traces for Flow-Through Layout
- ESD Protection on All Pins: ±5.5kV
- Space-Saving, 4mm x 4mm, TQFN Package
Applications
- Servers
- Desktop Computers
- Notebook Computers
- Docking Stations
- Data Storage/Workstations
Functional Diagram/Truth Table
Yayınlandı: 2010-12-15
| Güncellenmiş: 2023-04-21