Analog Devices / Maxim Integrated MAX4998 / MAX14998 DisplayPort Passive Switches
Analog Devices MAX4998 / MAX14998 high-speed passive switches route DisplayPort™ between two possible destinations or vice versa in laptops or desktop PCs. These 5GHz-bandwidth DisplayPort passive switches are intended to be used where ultra-high-speed performance and minimal input capacitance is required. The MAX4998 has three DPDT switches and one SPDT switch. Two DPDT switches are for high-frequency switching, and one is for AUX. The SPDT switch is for HPD. The MAX14998 has six DPDT switches. Four DPDT switches are for high-frequency switching, and two are for AUX and HPD. These Analog Devices two- and four-lane high-speed passive switches are designed for use in notebook and desktop PC applications.Features
- Single 3.3V Power-Supply Voltage
- 8.5GHz (typ) Bandwidth
- Support 1.6/5.4Gbps DisplayPort Signals
- Handles DisplayPort v1.1 Signals
- Handles DisplayPort v1.2 Signals
- Excellent Return Loss -13dB at 2.7GHz
- Independent High Frequency: AUX Select
- Designed for AC-Coupled Circuits
- Pass Throughs Are Maintained
- Low 850µA (max) Supply Current
- Small Packages
- 3.5mm x 5.5mm, 28-Pin TQFN Package with
- Exposed Pad
- 3.5mm x 9mm, 42-Pin TQFN Package with
- Exposed Pad
- Flow-Through Layout for Easy Board Layout
- ESD Protection for All I/O Pins: Human Body
- Model (HBM) Q4kV
Applications
- Notebook PCs
- Desktop PCs
Test Circuits/Timing Diagrams
Yayınlandı: 2010-05-05
| Güncellenmiş: 2023-04-21