Analog Devices / Maxim Integrated MAX5855EVKIT Evaluation Kit

Analog Devices MAX5855EVKIT Evaluation Kit contains a single MAX5855 wideband interpolating and modulating RF digital-to-analog converter. The converter can directly synthesize 1GHz of instantaneous bandwidth from DC to frequencies greater than 2.3GHz. The kit is a complete system for evaluating MAX5855 performance as well as developing an FPGA plus DAC transmitter solution. The Analog Devices kit also accepts input data through a five-lane JESD204B serializer/deserializer (SerDes) interface at 9.8304Gbps that is Subclass-0 compliant. The kit connects to one FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with MAX5855’s JESD204B serial link interface.

Features

  • Evaluates the MAX5855 RF DAC performance, capability, and feature set
  • Single 3.3V input voltage supply
  • Direct interface with Xilinx VC707 data source board
  • Windows 7/10-compatible software
  • Optional on-board SPI interface control for the MAX5855
  • On-board SMBus™ interface control for the MAX6654 temperature sensor
  • Integrated GUI controls for VC707 operation
  • Proven 10-layer PCB design
  • Fully assembled and tested

Kit Contents

  • MAX5855EVKIT evaluation kit board
  • Two 1” stand-offs with screws
  • USB-A to Mini-B cable, for interfacing with the VC707/MAX5855 or directly to the evaluation kit board

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX5855EVKIT Evaluation Kit
Yayınlandı: 2018-11-22 | Güncellenmiş: 2023-04-24