Analog Devices / Maxim Integrated MAX5988B Class 1/2 Powered Devices
Analog Devices MAX5988B Class 1/2 Powered Devices (PDs) provide a complete power-supply solution in a Power-over-Ethernet (PoE) system. MAX5988B integrates the PD interface with an efficient DC-DC converter, offering a low external part count PD solution. These devices also include a low-dropout regulator, MPS, sleep, and ultra-low power modes. The PD interface provides a detection signature and a Class 1/Class 2 classification signature with a single external resistor. The PD interface also provides an isolation power MOSFET, a 60mA (max) inrush current limit, and a 321mA (typ) operating current limit. Analog Devices MAX5988B Class 1/2 Powered Devices' integrated step-down DC-DC converter uses a peak current-mode control scheme and provides an easy-to-implement architecture with a fast transient response.Features
- IEEE 802.3af compliant
- PoE class 1/class 2 classification
- Sleep and ultra-low power mode
- Intelligent Maintain Power Signature (MPS)
- Simplified wall adapter interface
- Efficient, integrated DC-DC converter (with integrated switches)
- 8.8V to 60V Wide input voltage range
- 3.0V to 14V Programmable output voltage range
- Internal compensation
- Fixed 215kHz switching frequency
- Frequency foldback for high-efficiency light-load operation
- Built-in output-voltage monitoring
- Open-drain, active-low RESET output
- Protects against overload, output short circuit, output overvoltage, and overtemperature
- Hiccup-mode runaway current limit
- Back-bias capability to optimize the efficiency
- Integrated TVS diode withstands Cable Discharge Event (CDE)
- Internal LDO regulator with up to 100mA load
Applications
- IEEE® 802.3af-powered devices
- IP phones
- IP security cameras
- WiMAX® base stations
- Wireless access nodes
Functional Diagram
Yayınlandı: 2013-01-21
| Güncellenmiş: 2023-04-13