Analog Devices / Maxim Integrated MAX5996CEVKIT Evaluation Kit

Analog Devices MAX5996CEVKIT Evaluation Kit is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network-powered device (PD) interface controller circuit for -57V supply rail systems. The Evaluation Kit implements the MAX5996C IEEE® 802.3af/at/bt-compliant network PD interface controller in a 16-pin TQFN package with an exposed pad. Analog Devices MAX5996CEVKIT Evaluation Kit receives power from IEEE 802.3af/at/bt compliant power-sourcing equipment (PSE). The PSE provides the required -36V to -57V DC power over an unshielded twisted-pair Ethernet network cable to the eval kit’s RJ45 magnetic jack. The Analog Devices MAX5996CEVKIT features a 1 x 1 Gigabit RJ45 magnetic jack for separating the DC power provided by an endspan or midspan Ethernet system.

Features

  • IEEE 802.3af/at/bt-Compliant PD interface circuit
  • Multi-event classification 0-8
  • -36V to -57V Input range
  • Demonstrates a 51W PD design with isolated flyback DC-DC converter
  • +12V Output at 5.5A
  • Startup inrush current limit of 135mA (typ)
  • Power telemetry through MEC
  • Power/current limiting
  • LLDP reclassification
  • Current limit during normal operation
  • Evaluates endspan and midspan ethernet systems
  • Type 1-4 PSE classification indicator
  • Simplified wall adapter interface
  • Demonstrates sleep and ultra-sleep power-saving modes
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX5996_EVKIT_A
  • An IEEE 802.3af/at/bt compliant PSE and a Category 5e Ethernet network cable
  • -48V, 3A capable DC power supply, voltmeter
Yayınlandı: 2021-09-28 | Güncellenmiş: 2023-04-18