Analog Devices / Maxim Integrated MAX606x Precision Micropower Voltage References
Analog Devices Inc. MAX606x Precision Micropower Voltage References feature a proprietary curvature-correction circuit and laser-trimmed thin-film resistors that result in a very low-temperature coefficient of 20ppm/°C (max) and an initial accuracy of ±0.2% (max). These devices typically draw only 90μA of supply current and can source 5mA or sink 2mA of load current.Unlike conventional shunt-mode (two-terminal) references that waste supply current and require an external resistor, these devices offer a supply current that is virtually independent of the supply voltage (8μA/V variation) and do not require an external resistor. Additionally, the internally compensated devices do not require an external compensation capacitor. Eliminating the external compensation capacitor saves valuable board area in space-critical applications. Low dropout voltage and supply independent, ultra-low supply current make these devices ideal for battery-operated, high-performance, low-voltage systems.
Features
- Ultra-small 3-Pin SOT-23 package
- ±0.2% (max) Initial accuracy
- 20ppm/°C (max) temperature coefficient
- 5mA Source current
- 2mA Sink current
- No output capacitor required
- Stable with capacitive loads
- 90μA (typ) Quiescent supply current
- 200mV (max) Dropout at 1mA load current
- Output voltage options of 1.25V, 1.8V, 2.048V, 2.5V, 3V, 4.096V, 4.5V, 5V
- 13μVp-p Noise 0.1Hz to 10Hz (MAX6061)
Applications
- Analog-to-Digital Converters (ADCs)
- Portable battery-powered systems
- Notebook computers
- GPSs and DMMs
- Cellular phones
- Precision 3V/5V systems
Additional Resources
Typical Operating Circuit
Yayınlandı: 2014-11-13
| Güncellenmiş: 2025-06-05