Analog Devices / Maxim Integrated MAX6070 & MAX6071 Voltage References
Analog Devices MAX6070 and MAX6071 Voltage References are the highest performance SOT23 voltage references with 6ppm/°C maximum temperature coefficient. These compact low-noise, high-performance devices feature low-drift and low-noise specifications that enable enhanced system accuracy, making these devices ideal for high-precision industrial applications. MAX6070 offers a noise filter option for wideband applications.The Analog Devices MAX6070 and MAX6071 Voltage References provides output voltages of 1.25V, 1.8V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V. The devices are specified over the extended industrial temperature range of -40°C to +125°C. These devices are ideal for use in high-accuracy industrial and process control applications as well as high-resolution analog-to-digital converters and digital-to-analog converters.
Features
- High ±0.04% initial accuracy
- Low 1.5ppm/°C (typ), 6ppm/°C (max) temperature drift
- Low 4.8µVP-P noise (0.1Hz to 10Hz) at 2.5V
- Low 150µA supply current
- 10mA Source/sink load current
- Noise filter option
- Low 200mV dropout voltage
- High 85dB ripple rejection
- Small 6-Pin SOT23 package
- Voltage output options: 1.25V, 1.8V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V
Applications
- High-accuracy industrial and process control
- High-resolution ADCs and DACs
- Precision current sources
- Precision instrumentation
Typical Operating Circuit
Yayınlandı: 2013-05-06
| Güncellenmiş: 2023-04-13