Analog Devices / Maxim Integrated MAX6279EVKIT Voltage Reference Evaluation Kit
Analog Devices MAX6279EVKIT Voltage Reference Evaluation Kit provides a proven design to evaluate the MAX6279 ceramic shunt voltage reference. The output voltage is set at 1.2V. The evaluation kit requires a source greater than 1.225V at the VS test point and an operating current between 60μA and 15mA. The Analog Devices MAX6279EVKIT Voltage Reference Evaluation Kit comes with a MAX6279ELA12+ in an 8-pin ceramic leadless chip carrier (LCC) package.Features
- 60μA to 15mA wide operating current range
- Proven PCB layout
- Fully assembled and tested
Yayınlandı: 2019-01-07
| Güncellenmiş: 2023-04-24