Analog Devices / Maxim Integrated MAX668EVKIT Evaluation Kit

Analog Devices MAX668EVKIT Evaluation Kit provides a demonstration platform for the MAX668 Constant-Frequency Pulse-Width-Modulation (PWM) Step-Up Controller combined with an external N-channel MOSFET and Schottky Diode to provide a regulated output voltage. The evaluation kit accepts a +3V to VOUT input and converts it to a +12V output for currents up to 1A, with greater than 90% conversion efficiency. The evaluation kit operates at 500kHz, allowing the use of small external components. The kit is a fully assembled and tested surface-mount circuit board.

The Analog Devices MAX668EVKIT can also evaluate the MAX669 for input voltages below 3V and down to 1.8V. The MAX669 must continuously operate in bootstrapped mode. 

Features

  • +3V to VOUT Input Range (as shipped)
  • +12V or Adjustable Output Voltage
  • Output Current Up to 1A
  • N-Channel External MOSFET
  • 4µA IC Shutdown Current
  • 500kHz Switching Frequency
  • Surface-Mount Components
  • Fully Assembled and Tested

Board Layout

Analog Devices / Maxim Integrated MAX668EVKIT Evaluation Kit
Yayınlandı: 2016-10-12 | Güncellenmiş: 2023-04-11