Analog Devices Inc. MAX17691AEVKIT Converter Evaluation Kit

Analog Devices Inc. MAX17691AEVKIT Converter Evaluation Kit provides a proven design to evaluate the performance of the MAX17691A IC. This fully assembled and tested circuit uses the MAX17691A no-opto, flyback converter with an integrated power FET, available in a 12-pin TDFN package with an exposed pad. ADI MAX17691AEVKIT output is configured for an isolated +5V and provides up to 1.5A of output current over an 18V to 36V input range. The device switches at a 150kHz switching frequency. The evaluation kit regulates the output voltage within ±5% over the line, load, and temperature by sensing the output voltage on the primary side. The converter does not need an optocoupler for isolated-output voltage sensing.

Features

  • 18V to 36V input range
  • 5V/1.5ADC isolated output
  • Compact design with high frequency (150kHz) switching
  • 86% peak efficiency
  • Resistor programmable input enable/UVLO protection
  • Resistor programmable input overvoltage protection
  • Internal loop compensation reduces external components
  • 5ms internal soft-start time
  • Temperature-compensated output voltage over -40°C to +125°C operating temperature
  • Provision to external clock synchronization and frequency dithering
  • VCC overdrive
  • Minimum number of external components
  • Complies with CISPR22(EN55022) Class B radiated emissions
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Isolated power supplies
  • PLC I/O modules
  • IGBT gate drive supplies
  • Industrial and telecom

Required Equipment

  • MAX17691AEVKIT evaluation kit
  • 1x 18VDC to 36VDC, 1.5A power supply
  • 7.5W resistive load with 1.5A sink capacity
  • 4x digital multimeters (DMM)
Yayınlandı: 2020-08-25 | Güncellenmiş: 2024-07-01