Analog Devices / Maxim Integrated MAX77640/MAX77641 Evaluation Kits
Analog Devices MAX77640/MAX77641 Evaluation Kits feature fully assembled and tested printed circuit boards (PCBs) designed to demonstrate the features and performance of the MAX77640/MAX77641 Ultra-Low Power PMICs. The Analog Devices MAX77640EVKIT and MAX77641EVKIT enable easy evaluation of the MAX77640/MAX77641 PMICs, including the SIMO, LDO, GPIO, current sinks, and I2C interface.Features
- Easy-to-use
- GUI drives the I2C interface
- Red/Green/Blue LED
- Fully assembled and tested
- Evaluates both push-button and slider-switch on-key options
- Emulates system loading
- On-board electronic load for LDO and SIMO buck-boost outputs
- The electronic load has steady-state, transient, and random modes
Block Diagram
Yayınlandı: 2018-08-23
| Güncellenmiş: 2023-04-25