Analog Devices Inc. MAX77655 Evaluation Board
Analog Devices MAX77655 Evaluation Board is used to experiment with the MAX77655 CCM single-inductor, multiple-output (SIMO) regulator, and I2C interface. The Windows®-based software provides a user-friendly graphical interface. It also works as a detailed register-based interface to exercise the features of the MAX77655.Features
- Easy to use
- GUI-driven I2C interface
- Assembled and fully tested
- Onboard electronic loads
- Electronic loads with steady-state, transient, and random modes
- Onboard ADC
- Evaluation of multiple on-key options
- Wide inductor pads for a wide range of case codes
Applications
- TWS BLUETOOTH® headphones and hearables
- Fitness, health, activity monitors, and smartwatches
- Portable devices
- Sensors nodes and consumer Internet of Things (IoT)
Diagram
Yayınlandı: 2020-09-15
| Güncellenmiş: 2024-07-03