Analog Devices / Maxim Integrated MAX77658EVKIT Evaluation Kit
Analog Devices MAX77658EVKIT Evaluation Kit provides easy experimentation with various MAX77658 features. The MAX77658 ultra-low-power PMICs allow highly-integrated battery charging and power supply solutions for low-power applications where size and efficiency are critical. The MAX77658 features a linear charger, fuel gauge, SIMO buck-boost regulator, linear regulators, on/off controller, and I2C interface. Analog Devices MAX77658EVKIT offers Windows®-based software that provides a user-friendly graphical interface and a detailed register-based interface to exercise the features of the MAX77658.Features
- Easy to use
- GUI drives the I2C interface
- GPIO LEDs
- Assembled and fully tested
- On-board electronic loads
- Steady-state, transient, and random modes
- Evaluates push-button, slide-switch, and logic mode on-key options
Additional Resources
Simplified Diagram
Top View
Bottom View
Solution Area
Yayınlandı: 2023-01-31
| Güncellenmiş: 2023-04-12