Analog Devices Inc. MAX77751 Evaluation Kit

Analog Devices Inc. MAX77751 Evaluation Kit is used to demonstrate the MAX77751 standalone 3.15A USB Type-C® autonomous charger. The kit is a switch-mode charger and Smart Power Selector™ with an autonomous configuration. The MAX77751 operates from 4.5V to 14V, has a fast-charge current of up to 3.15A, and a maximum input current limit of 3A.

Features

  • Up to 16V protection
  • 14V maximum input operating voltage
  • 3.15A maximum charging current
  • 6A discharge current protection
  • No firmware or communication required
    • Integrated USB detection
    • Integrated CC detection for USB Type-C
    • Integrated BC1.2 detection for legacy SDP, DCP, and CDP
    • Automatic input current limit configuration
  • Input voltage regulation with Adaptive Input Current Limit (AICL)
  • Reverse-boost capability of up to 5.1V, 1.5A
  • Pin control of all functions
    • Resistor-configurable fast-charge current
    • Resistor-configurable top-off current
    • ENBST pin to enable and disable reverse boost
    • STAT pin to indicate charging status
    • INOKB pin to indicate input Power-OK (POK)
    • ITOPOFF pin to disable charge
  • Integrated power path
  • Integrated battery true-disconnect FET
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Mobile Point-of-Sale (mPOS) terminals
  • Portable medical devices
  • Wireless headphones
  • GPS trackers
  • Charging cradles for wearable devices
  • Power banks
  • Mobile routers
Yayınlandı: 2020-07-21 | Güncellenmiş: 2024-06-11