Analog Devices / Maxim Integrated MAX77752EVKIT Evaluation Kit
Analog Devices MAX77752EVKIT Evaluation Kit is used to demonstrate the highly integrated MAX77752 PMIC. The kit includes a MAXQ2000 microcontroller command module with an I2C interface to control power sequence, inrush current, individual output on/off, and setting the regulator output voltage. The Analog Devices MAX77752EVKIT Evaluation Kit software is provided for easy evaluation.Features
- USB to I2C converter allows for easy communication
- Level translator (MAX3395) allows for adjusting the I2C bus voltage from 1.8V to 3.3V
- On-board electronics load allows for easy evaluation
- GUI allows static/dynamic load adjustment for buck converters, LDO, LSWs, and SYS
- An external function generator can drive the MOSFET to evaluate transient performance for each regulator
- Proven PCB reference design and layout
- Fully assembled and tested
Block Diagram
Yayınlandı: 2018-04-09
| Güncellenmiş: 2023-04-12