Analog Devices / Maxim Integrated MAX77816EVKIT Evaluation Kit

Analog Devices MAX77816EVKIT Evaluation Kit is a fully assembled and tested printed circuit board used to evaluate the MAX77816 IC. The IC is a high-current, high-efficiency buck-boost regulator targeting single-cell Li-ion battery-powered applications.

An Analog Devices Command Module (MINIQUSB) can be used to enable USB-to-I2C communication between a Windows®-compatible PC and the Evaluation kit. The software provides a Windows-based graphical user interface (GUI) to exercise the various features of the IC.

Features

  • Buck and Boost Operation Including Seamless Transition between Buck and Boost Modes
    • 2.3V to 5.5V VIN Range
    • 2.60V to 5.14V VOUT with 20mV Step
    • 3A Minimum Continuous Output Current (VINBB ≥ 3.0V, VOUTBB = 3.3V)
    • Burst Current: 3.6A Minimum Output Current for 800μs (VINBB ≥ 3.0V, VOUTBB = 3.3V)
  • I2C Serial Interface Allows Dynamic VOUT Adjustment and Provides Design Flexibility
  • 97.5% Peak Efficiency
  • 40µA Quiescent Current
  • Safety Features Enhance Device and System Reliability
    • Soft-Start
    • True Shutdown™
    • Thermal Shutdown and Short-Circuit Protection
  • Multifunction GPIO Pin
    • MAX77816A: FPWM Mode Enable
    • MAX77816B: Inductor Peak Current-Limit Selection
    • MAX77816C: Output Voltage Selection
    • MAX77816D: Power-OK Indicator
    • MAX77816E: Interrupt Indicator
  • Small Size: 1.827mm x 2.127mm, 20-Bump WLP, 0.4mm Pitch
Yayınlandı: 2017-12-05 | Güncellenmiş: 2023-04-11