Analog Devices / Maxim Integrated MAX77818 Switching Mode Charger

Analog Devices MAX77818 Switching Mode Charger is a high-performance companion PMIC for smartphones and tablet computers. The PMIC includes a dual-input, smart power path 3A switch-mode charger with reverse boost capability, adapter input protection up to 16VDC withstand, and proprietary ModelGauge™ (mg5) fuel gauge technology. The switch-mode battery charger's operating frequency is 4MHz and includes integrated, low-loss switches to provide a small L/C size, low heat, and fast battery charging programmable up to 3A. Analog Devices MAX77818 Switching Mode Charger also integrates two high-voltage input LDOs and is highly programmable with an I2C interface.

Features

  • Smart power path, dual input switching charger
    • Up to 13.4V operating/16V withstand/4A (CHGIN)
    • Up to 6V operating/1.26A (WCIN)
    • Reverse leakage blocking
    • Reverse boost with up to 5.1V/1.5A (OTG)
    • Integrated low-loss FETs for 3A charging/4.5A discharging
    • 95.6% peak efficiency at 5V/4.35V
    • Full-feature charger with protection
    • Thermal regulation and JEITA compliance
  • Two high-voltage input LDOs
  • I2C serial interface
  • 72-bump, 3.867mm x 3.608mm, 0.4mm pitch WLP
  • ModelGauge m5 fuel gauge
    • Time-to-empty and time-to-full prediction
    • Accurate battery capacity (SOC) and time-to-empty readings
      • Temperature, age, and discharge rate compensated
      • No calibration
      • Integrated FET current sensing
      • Maintains accuracy without empty, full, or idle states
    • Low quiescent current (IQ)

Applications

  • Industrial PCs
  • Portable medical devices
  • Wearable, smartwatches
  • Handheld devices
  • Wireless speakers
  • BLUETOOTH® headsets
  • Smart Home automation, sensors
  • Internet of Things (IoT)

Simplified Functional Diagram

Analog Devices / Maxim Integrated MAX77818 Switching Mode Charger
Yayınlandı: 2015-07-21 | Güncellenmiş: 2023-04-13