Analog Devices Inc. MAX78000 Evaluation Kit

Analog Devices Inc. MAX78000 Evaluation Kit is used to leverage the MAX78000 to build artificial intelligence (AI) devices. The kit features a socketed MAX78000, and includes onboard hardware like a digital microphone, and gyroscope/accelerometer. Other onboard hardware includes parallel camera module support, and a 3.5" touch-enabled color TFT display. A secondary display is driven by a power accumulator for tracking device power consumption. Uncommitted GPIO and analog inputs are readily accessible through 0.1" pin headers. Primary system power and UART access is provided by a USB Micro-B connector. A USB to SPI bridge provides rapid access to onboard memory, allowing large networks or images to load quickly.

Features

  • ARM® Cortex® M4 core
  • Power accumulator with dedicated display to track device power over time
  • Onboard digital microphone
  • Onboard accelerometer/gyroscope
  • SWD JTAG 10-pin header
  • RISC-V coprocessor JTAG 10-pin header
  • 16MB QSPI Flash
  • Select GPIOs accessible through 0.1" headers
  • 4x ADC inputs with optional AA filter
  • Touch-enabled, 3.5", 320 x 240 color TFT display
  • UART access through USB bridge
  • QSPI memory access through USB bridge
  • All IC power rails may be isolated by jumpers for individual current measurements
  • 2x general-purpose LEDs and 2x general-purpose pushbutton switches
  • 5V operating supply

Applications

  • Object detection and classification
  • Audio processing: multi-keyword recognition, sound classification, noise cancellation
  • Facial recognition
  • Time-series data processing: heart rate/health signal analysis, multi-sensor analysis, predictive maintenance

Kit Contents

  • EV kit board with socketed MAX78000
  • MAX32625PICO debugger with cables
  • Olimex ARM-USB-OCD-H
  • Olimex ARM-JTAG 20-10 adapter
  • Camera module
  • 2x USB standard-A to USB micro-B cables
  • 1x USB standard-A to USB standard-B cable
  • Extra shunts
Yayınlandı: 2020-08-19 | Güncellenmiş: 2024-07-01