Analog Devices / Maxim Integrated MAX8640Y/MAX8640Z Step-Down DC-DC Converters

Analog Devices MAX8640Y/MAX8640Z Step-Down DC-DC Converters are offered in a small 2mm x 2.1mm SC70 package. The robust 4MHz/2MHz synchronous step-down DC-DC converters can deliver 500mA with over 93% efficiency. MAX8640Z switches at up to 4MHz to allow a tiny 1µH inductor and 2.2µF output capacitor. MAX8640Y switches at up to 2MHz for higher efficiency while still allowing small 2.2µH and 4.7µF components. These step-down converters utilize a proprietary PWM control scheme that optimizes the switching frequency for high efficiency with small external components and maintains low output ripple voltage at all loads. These devices guarantee output current up to 500mA while typical quiescent current is 28µA. Analog Devices MAX8640Y / MAX8640Z step-down converters are optimized for applications in which small size, high efficiency, and low output ripple are priorities.

Features

  • Tiny SC70 and µDFN packages
  • 500mA guaranteed output current
  • 4MHz or 2MHz PWM switching frequency
  • 1µH/2.2µF or 2.2µH/4.7µF tiny external components
  • 28µA quiescent current
  • Factory preset outputs from 0.8V to 2.5V
  • ±1% initial accuracy
  • Low output ripple at all loads
  • Ultrasonic skip mode down to 1mA loads
  • Ultra-fast line- and load-transient response
  • Fast soft-start eliminates inrush current

Applications

  • Cell phones, PDAs, DSCs, MP3s
  • I/O power
  • Microprocessor/DSP core power
  • Other handhelds where space is limited

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX8640Y/MAX8640Z Step-Down DC-DC Converters

Typical Operating Circuit

Analog Devices / Maxim Integrated MAX8640Y/MAX8640Z Step-Down DC-DC Converters
Yayınlandı: 2012-03-26 | Güncellenmiş: 2023-04-18