Analog Devices / Maxim Integrated MAX9276A & MAX9280A Coax Evaluation Kits
Analog Devices MAX9276A and MAX9280A Coax Evaluation Kits provide a demonstration and development platform for the MAX9276A and MAX9280A 3.12Gbps GMSL (Gigabit Multimedia Serial Link) Deserializers. The MAX9276A and MAX9280A receive data from a GMSL serializer over 50Ω coax or 100Ω Shielded Twisted-Pair (STP) cable. Output deserialized data is received on the LVCMOS outputs. The MAX9280A has HDCP content protection but otherwise is the same as the MAX9276A.The Analog Devices MAX9276A and MAX9280A Coax Evaluation Kits each feature a pre-installed MAX9276A or MAX9280A Deserializer. The Evaluation Kits also include Microsoft Windows-compatible software that provides a simple Graphical User Interface (GUI) for exercising the features of the device.
For complete GMSL evaluation using a standard FAKRA coaxial cable, the user will need the companion Serializer Board (either MAX9275COAXEVKIT# or MAX9279COAXEVKIT#). For evaluating with an STP cable, the user will also need the MAXCOAX2STP-HSD Adapter Kit Only one adapter kit is required per link, connecting the Serializer and Deserializer (SerDes) boards.
Features
- Accepts 24-bit or 32-bit parallel video
- Microsoft Windows compatible software
- USB-PC connection (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX9276A or MAX9280A Coax Evaluation Kit
- MAX9275COAXEVKIT# or MAX9279COAXEVKIT# Serializer Kit
- MAXCOAX2STP-HSD Adapter Kit
- 2m Rosenberger FAKRA cable assembly (included with the Deserializer Evaluation Kit)
- Parallel data source (such as digital video)
- Optional: Function generator (needed only if parallel data lacks a pixel clock)
- User-supplied Microsoft Windows PC with an available USB port (direct 500mA connection required; do not use a bus-powered hub)
Videos
Board Layout
Yayınlandı: 2016-04-20
| Güncellenmiş: 2023-04-13