Analog Devices / Maxim Integrated MAX98390 Digital Boosted DSM Smart Amplifier
Analog Devices MAX98390 Digital Boosted Dynamic Speaker Management (DSM) Smart Amplifier is a high-efficiency mono class-D DSM smart amplifier. This amplifier features an integrated boost converter, integrated DSM, and FET scaling for high efficiency at low output power. The MAX98390 smart amplifier is in a 0.4mm pitch 36-bump Wafer-Level Package (WLP). This smart amplifier operates over an -40°C to +85°C temperature range. The maximum boost converter output voltage is programmable from 6.5V to 10V in 0.125V increments from a battery voltage as low as 2.65V. Applications include smartphones, tablets, notebook computers, single Li-ion cell devices, IoT devices, and toys.Features
- Integrated speaker current and voltage sense requires no external components
- Integrated programmable 10V boost converter:
- Bypass mode
- Envelope tracking
- Integrated dynamic speaker management:
- Thermal protection
- Excursion protection
- Low-frequency extension
- 8-band parametric equalizer
- Dynamic range compression
- Perceptual power reduction
- Debuzzer
- Stereo bass management
- Dynamic speaker output FET scaling
- I2S/16-channel TDM and I2C interfaces
- Class-D edge rate control enables filterless operation
- Advanced brownout-protection engine
- Extensive click-and-pop suppression
- Robust short-circuit and thermal protection
- Space-saving and 36-bump WLP package (6.3mm2 and 0.4mm pitch)
Specifications
- Ultra-low noise floor:
- 9μV output noise
- 117dB dynamic range
- Low distortion of 0.01% THD+N
- Output power at 1% THD+N:
- 5.1W into 8Ω, VVBAT = 4.3V
- 5.1W into 4Ω, VVBAT = 4.3V
- Output power at 10% THD+N:
- 6.2W into 8Ω, VVBAT = 4.3V
- 6.2W into 4Ω, VVBAT = 4.3V
- System efficiency:
- 82% at 1.2W into 8Ω, VVBAT = 3.7V
- 86% at 0.45W into 8Ω, VVBAT = 3.7V
Applications
- Smartphones
- Tablets
- Notebook computers
- Single Li-ion cell devices
- IoT devices
- Toys
Additional Resource
MAX98390 Simplified Block Diagram
Functional Block Diagram
Videos
Yayınlandı: 2019-05-17
| Güncellenmiş: 2024-02-20