Analog Devices / Maxim Integrated MAX98396 Evaluation System
Analog Devices Inc. MAX98396 Evaluation System is designed to evaluate the MAX98396 mono Class-D audio amplifier that features Dynamic Headroom Tracking (DHT) and clock-and-data monitoring. The evaluation system includes the MAX98396 Development board (DEV board), Audio Interface board III (AUDINT3), a micro-USB cable, and the MAX98396 evaluation software. This DEV board is evaluated with the AUDINT3 board as an EV system. The IC DEV board requires two additional supply inputs 3V to 5.5V (VBAT) and 3V to 20V (PVDD). The MAX98396 evaluation system supports standard I2S, left-justified, TDM digital audio interfaces, and I2C for control. The AUDINT3 board provides the USB-to-PCM and USB-to-I2C interfaces. ADI MAX98396 Evaluation System comes with a complete hardware system with easy setup and no tools or special equipment required.Features
- Evaluates the MAX98396 mono Class-D audio amplifier
- Complete hardware system with easy setup
- No tools or special equipment required
- Easy to use Graphical User Interface (GUI) evaluation software (Windows® 7/10 compatible)
- Complete access to all hardware registers
Kit Contents
- MAX98396 development board
- Audio Interface Board III (AUDINT3)
- Micro-USB cable
Block Diagram
Additional Resource
Yayınlandı: 2021-03-31
| Güncellenmiş: 2023-04-13