Analog Devices Inc. MAXM15068 Voltage Regulator ICs & Power Modules
Analog Devices Inc. MAXM15068 Voltage Regulator ICs and Power Modules enable cooler, smaller, and simpler power supply solutions. The MAXM15068 is a high-efficiency, synchronous step-down DC-DC module with an integrated controller. It also integrates MOSFETs, compensation components, and an inductor that operates over a wide input voltage range. The module operates from 7.5V to 60V input and delivers up to 200mA output current. It has a programmable output voltage from 5V to 12V. The module significantly reduces design complexity and manufacturing risks and offers a true plug-and-play power/supply solution, reducing time to market.Features
- Easy to use
- Wide 7.5V to 60V input range
- Adjustable 5V to 12V output
- ±1.44% feedback accuracy
- Up to 200mA output-current
- Internally compensated
- All ceramic capacitors
- High efficiency
- Selectable PWM- or PFM-mode of operation
- Shutdown current as low as 2.2μA (typical)
- Flexible design
- Internal soft-start and pre-bias startup
- Open-drain power good output (RESET pin)
- Programmable EN/UVLO threshold
- Robust operation
- Hiccup overcurrent protection
- Overtemperature protection
- -40°C to +125°C ambient operating temperature
- -40°C to +150°C junction temperature
- Rugged
- Complies with CISPR22 (EN55022) Class B
- Conducted and radiated emissions
- Passes drop, shock, and vibration standards: JESD22-B103, B104, B111
Applications
- Industrial sensors and process control
- 4mA to 20mA current-loop-powered sensors
- LDO replacement
- HVAC and building control
- Battery-powered equipment
- General purpose point-of-load
Videos
Typical Application Circuit
Yayınlandı: 2020-02-26
| Güncellenmiş: 2024-04-23