Analog Devices / Maxim Integrated Himalaya uSLIC™ MAXM1546x Step-Down Power Modules

Analog Devices Himalaya uSLIC™ MAXM1546x Compact Step-Down Power Modules feature an integrated circuit and inductor that operate over a wide input-voltage range. The modules operate from a 4.5V to 42V input and deliver up to 300mA output current over a programmable output voltage from 0.9V to 5V. These easy-to-use step-down power modules significantly reduce design complexity, manufacturing risks, and offer a true plug-and-play power-supply solution.

The devices employ peak-current-mode control architecture through the MODE pin that can be used to operate the devices in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes. The Analog Devices MAXM1546x offers an internal soft-start to reduce input inrush current. The modules are available in a low profile, compact 10-pin, 2.6×3×1.5mm, uSLIC™ package. The devices operate over a wide temperature range from -40°C to +125°C.

Features

  • Easy to use
    • Wide 4.5V to 42V input range
    • Adjustable 0.9V to 5V output
    • ±1.44% feedback accuracy
    • Up to 300mA output-current capability
    • Internally compensated
    • Requires only 5 external components
    • All ceramic capacitors
  • High efficiency
    • Selectable PWM- or PFM-mode of operation
    • Shutdown current as low as 2.2μA (typ.)
  • Flexible design
    • Prebias startup
    • Open-drain Power Good output ( RESET pin)
    • Programmable EN/UVLO threshold
  • Robust operation
    • Hiccup overcurrent protection
    • Overtemperature protection
    • High -40°C to +125°C ambient operating temperature range / -40°C to +150°C junction temperature range

Applications

  • Industrial sensors and process control
  • 4-20mA current-loop powered sensors
  • LDO replacement
  • Battery-powered equipment
  • HVAC and building control
  • General purpose Point-of-Load

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated Himalaya uSLIC™ MAXM1546x Step-Down Power Modules
Yayınlandı: 2018-03-27 | Güncellenmiş: 2023-04-11